Triad Magnetics FS10-250-C2 technical specifications.
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 250mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-250-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.