
This dual-winding power transformer from Triad Magnetics is designed for high-current applications. With a current rating of 600mA, it is suitable for a wide range of power supply and conversion applications. The transformer is RoHS compliant and features a lead-free construction. It is available in a bulk packaging option with 20 units per package. The transformer has a maximum output current of 1.2A and is designed for through-hole or PCB mount. It is approved by UL and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS10-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 600mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 1.2A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
