
Split bobbin power transformer, 1.1VA, 60Hz frequency, featuring dual primary and dual secondary windings. Designed for through-hole mounting with PC pin termination. Offers a maximum output current of 90mA and a current rating of 180mA. Dimensions include a height of 0.937 inches (23.8mm), length of 34.93mm, and width of 28.56mm. This lead-free component is RoHS compliant and supplied in bulk packaging.
Triad Magnetics FS12-090 technical specifications.
| Current Rating | 180mA |
| Frequency | 60Hz |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
