
General purpose power transformer, 20VA, 4200Vrms isolation. Features dual primary and dual secondary windings with PC pin termination for thru-hole mounting. Rated for 1.6A maximum output current, with a secondary current of 3.2A. Constructed with lead-free materials and RoHS compliant. Dimensions include a height of 36.5mm (1.437 inches), length of 57.15mm, and width of 47.63mm.
Sign in to ask questions about the Triad Magnetics FS12-1600-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS12-1600-C2 technical specifications.
| Current Rating | 1.6A |
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 3.2A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-1600-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
