
General purpose power transformer featuring dual primary and dual secondary windings. Rated for 2500Vrms isolation and 2.5VA power. Designed for through-hole PCB mounting with PC pin termination. Offers a maximum output current of 200mA and a current rating of 400mA. UL approved and lead-free, meeting RoHS compliance.
Sign in to ask questions about the Triad Magnetics FS12-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS12-200 technical specifications.
| Approvals | UL |
| Current Rating | 400mA |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 200mA |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS12-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
