
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics FS120-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS120-01 technical specifications.
| Current Rating | 20mA |
| Frequency | 60Hz |
| Height | 0.937inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 3.424oz |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS120-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.