
The FS120-02 dual power transformer from Triad Magnetics is a RoHS compliant component with a package quantity of 84. It features a dual primary winding and dual secondary winding configuration. The transformer has a height of 0.937inch, a length of 1.375inch, and a width of 1.125inch. It is designed for PCB and through hole mounting, and is approved by UL. The transformer is lead free and meets RoHS compliance standards.
Sign in to ask questions about the Triad Magnetics FS120-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS120-02 technical specifications.
| Approvals | UL |
| Height | 0.937inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Mount | PCB, Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Through Hole |
| Weight | 4.768oz |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS120-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
