
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Triad Magnetics FS16-070 technical specifications.
| Current Rating | 70mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.