
This dual-winding power transformer from Triad Magnetics features a seated height of 23.8mm and a length of 34.93mm. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer is available in a split pack configuration with a class 2/3 rating and is suitable for use in a variety of applications. The transformer's weight is 0.17lb and it is packaged in quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS16-070-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 70mA |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-070-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.