
Split bobbin power transformer, 2.5VA, featuring dual primary and dual secondary windings. Designed for through-hole PCB mounting with PC pin termination. Maximum output current is 150mA. UL approved and RoHS compliant, this transformer offers a compact design with dimensions of 34.93mm length, 28.56mm width, and 30.15mm seated height.
Triad Magnetics FS16-150 technical specifications.
| Approvals | UL |
| Height | 0.937inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 150mA |
| Mount | Through Hole, PCB |
| Package Quantity | 84 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
