The Triad Magnetics FS16-150-C2 is a power transformer with dual primary and secondary windings, rated for 150mA output current. It operates at 50Hz or 60Hz and is packaged in a rail or tube format with 10 units per package. The transformer is lead-free and compliant with RoHS regulations. It measures 28.58mm wide, 34.93mm long, and 30.15mm high when seated, weighing 0.25lb.
Triad Magnetics FS16-150-C2 technical specifications.
| Current Rating | 150mA |
| Height | 0.937inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 150mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 150mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-150-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.