
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
Triad Magnetics FS16-800 technical specifications.
| Approvals | UL |
| Current Rating | 1.6A |
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1.6A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS16-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
