
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics FS20-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS20-055 technical specifications.
| Current Rating | 55mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.