
General purpose power transformer with dual primary and dual secondary windings, rated for 4200Vrms isolation and 1.1VA power. Features 55mA secondary current, PC pin termination for thru-hole mounting, and operates at 50 Hz/60 Hz. This RoHS compliant component has a height of 0.937 inches (23.8mm), length of 34.93mm, and width of 28.58mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS20-055-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 55mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 55mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 55mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-055-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.