The FS20-120 power transformer from Triad Magnetics is a RoHS compliant, split pack design with dual primary and dual secondary windings. It has a current rating of 240mA and a maximum output current of 120mA. The transformer is available in a bulk packaging configuration with 84 units per package. It measures 34.93mm in length, 28.58mm in width, and 0.937inch in height, with a seated height of 30.15mm. The transformer is designed for through hole mounting and features PC pin termination.
Sign in to ask questions about the Triad Magnetics FS20-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS20-120 technical specifications.
| Current Rating | 240mA |
| Frequency | 60Hz |
| Height | 0.937inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.