
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
Triad Magnetics FS20-1800 technical specifications.
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 2.187inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.