
Split bobbin power transformer, 6VA, featuring dual primary and dual secondary windings. Rated for 600mA current, with a maximum output current of 300mA. Designed for through-hole PCB mounting with PC pin termination. UL approved and RoHS compliant, this transformer offers a compact design with dimensions of 1.312 inches height, 41.28mm length, and 33.32mm width.
Sign in to ask questions about the Triad Magnetics FS20-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS20-300 technical specifications.
| Approvals | UL |
| Current Rating | 600mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 300mA |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS20-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
