
Split bobbin power transformer, 2.5VA, featuring dual primary and dual secondary windings. Designed for 60Hz operation with a 200mA current rating and a maximum output current of 100mA. Through-hole PCB mounting with PC pin termination. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS24-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 200mA |
| Frequency | 60Hz |
| Height | 0.813inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 100mA |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS24-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.