
Split bobbin power transformer, 6VA, featuring dual primary and dual secondary windings. Offers a 24V output voltage with a maximum output current of 250mA and a current rating of 500mA. Designed for through-hole PCB mounting with PC pin termination. UL approved and lead-free, this ROHS compliant component measures 41.28mm in length, 33.32mm in width, and 33.32mm in seated height.
Sign in to ask questions about the Triad Magnetics FS24-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS24-250 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS24-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
