
Split bobbin power transformer, 6VA, featuring dual primary and dual secondary windings. Rated for 250mA secondary current and 250mA max output current, with an isolation voltage of 4.2kV. Designed for through-hole PCB mounting with PC pin termination, operating at 50 Hz/60 Hz. This RoHS compliant component has a maximum operating temperature of 100°C and a minimum of -40°C.
Triad Magnetics FS24-250-C2 technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Isolation Voltage | 4.2kV |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS24-250-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
