The FS24-250-C2-B is a dual-winding power transformer from Triad Magnetics, featuring a maximum output current of 250mA and a maximum power dissipation of 6W. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer measures 33.32mm in height and 41.28mm in length, with a weight of 0.44lb. It is part of the Split Pack series, classified as Class 2/3, and is available in a PC pin termination.
Triad Magnetics FS24-250-C2-B technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS24-250-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.