
Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics FS28-085-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS28-085-C2 technical specifications.
| Height | 0.937inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 85mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 85mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS28-085-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.