
Split bobbin power transformer, 12VA, featuring dual primary and dual secondary windings. Designed for 50 Hz/60 Hz operation with a maximum output current of 420mA. This lead-free, RoHS compliant component offers PC pin termination and a compact form factor with dimensions of 47.63mm length, 39.67mm width, and 36.5mm seated height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS28-420-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 420mA |
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 420mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 420mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS28-420-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
