Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics FS36-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS36-1000 technical specifications.
| Current Rating | 1A |
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Width | 2.187inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS36-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
