
The FS36-170 power transformer from Triad Magnetics is a RoHS compliant, split pack design with dual primary and dual secondary windings. It features a current rating of 340mA and a maximum output current of 170mA. The transformer measures 1.312 inches in height, 41.28mm in length, and 33.32mm in width, with a weight of 0.44lb. It is approved by UL and suitable for through hole or PCB mounting.
Sign in to ask questions about the Triad Magnetics FS36-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS36-170 technical specifications.
| Approvals | UL |
| Current Rating | 340mA |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 170mA |
| Mount | Through Hole, PCB |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS36-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.