
This Split Pack power transformer from Triad Magnetics features dual primary and dual secondary windings with a current rating of 130mA. It is designed for through hole or PCB mount and is compliant with RoHS regulations. The transformer has a maximum output current of 65mA and is approved by UL. It is available in a package quantity of 84 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS36-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 130mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 65mA |
| Mount | Through Hole, PCB |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS36-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
