
The FS48-125-C2 is a RoHS compliant, split pack power transformer with dual primary and dual secondary windings. It operates at a frequency of 50 Hz/60 Hz and has a maximum output current of 125mA. The transformer is available in a package quantity of 10, packaged in rail/Tube. It has a weight of 0.44lb and dimensions of 1.312inch in height, 41.28mm in length, and 33.32mm in width.
Triad Magnetics FS48-125-C2 technical specifications.
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 125mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 125mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS48-125-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
