
The FS48-250-C2 is a RoHS compliant, split pack power transformer with dual primary and dual secondary windings. It operates at a frequency of 50 Hz/60 Hz and has a maximum output current of 250mA. The transformer is packaged in a rail/tube format with 10 units per package. It is designed for use in a variety of applications and is suitable for use in environments where lead-free components are required.
Triad Magnetics FS48-250-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS48-250-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.