
This dual-winding power transformer from Triad Magnetics features a maximum output current of 400mA and operates at frequencies of 50 Hz and 60 Hz. The transformer is designed with a split pack configuration, classified as Class 2/3, and is compliant with RoHS regulations. The package quantity is 8 units, and the transformer has a weight of 0.8lb and dimensions of 1.437inch in height, 57.15mm in length, and 47.63mm in width.
Triad Magnetics FS48-400-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 400mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 400mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS48-400-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.