The FS48-400-C2-B is a dual-winding power transformer with a maximum output current of 400mA and a maximum power dissipation of 20W. It is designed for through-hole mounting and features a weight of 0.8lb. The transformer is compliant with RoHS regulations and is part of Triad Magnetics' Split Pack series, which includes Class 2/3 transformers. The FS48-400-C2-B measures 36.5mm in height, 57.15mm in length, and 47.63mm in width.
Checking distributor stock and pricing after the page loads.
Triad Magnetics FS48-400-C2-B technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 400mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
No datasheet is available for this part.