This dual-primary power transformer from Triad Magnetics features a current rating of 90mA and operates at a frequency of 60Hz. The device measures 0.937inch in height, 1.125inch in width, and 1.375inch in length. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer is available in a package quantity of 84 units.
Sign in to ask questions about the Triad Magnetics FS56-045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS56-045 technical specifications.
| Current Rating | 90mA |
| Frequency | 60Hz |
| Height | 0.937inch |
| Length | 1.375inch |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 90mA |
| Secondary Winding(s) | Dual |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS56-045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
