The FS56-045-C2 power transformer from Triad Magnetics is a dual-winding, split pack transformer with a maximum output current of 45mA. It operates at a frequency of 50 Hz or 60 Hz and is available in a package quantity of 10, packaged in rail or tube form. The transformer is RoHS compliant and features a lead-free design. It measures 34.93mm in length, 28.58mm in width, and 0.937inch in height, with a seated height of 30.15mm. The transformer weighs 0.25lb and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FS56-045-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS56-045-C2 technical specifications.
| Height | 0.937inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 45mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 45mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS56-045-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.