Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics FS56-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FS56-220 technical specifications.
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS56-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.