Power Transformer 4200Vrms 12VA 8 Terminal PC Pin Thru-Hole
Triad Magnetics FS56-220-C2 technical specifications.
| Height | 1.437inch |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 220mA |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 1.562inch |
| RoHS | Compliant |
No datasheet is available for this part.