Power Transformer 4200Vrms 12VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Triad Magnetics FS56-220-C2-B technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 220mA |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, FS |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |