
1:1.1 turns ratio gate drive pulse transformer with 3750Vrms isolation. Features 0.35 Ohm primary and 0.65 Ohm secondary DC resistance, 680uH inductance, and PC pin termination for through-hole mounting. Operates from -40°C to 80°C, is RoHS compliant, and lead-free. Dimensions are 1.04" width, 1.1" length, and 1.2" height.
Triad Magnetics GDE25-2 technical specifications.
| Height | 1.2inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GDE25 |
| Termination | Through Hole |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1.1 |
| Weight | 0.05oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics GDE25-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.