
General Purpose Audio Transformer, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics MET-09-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics MET-09-T technical specifications.
| Width | 7.87 |
| Length | 10.41 |
| Height | 11.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics MET-09-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.