Triad Magnetics MET-32-T technical specifications.
| Width | 7.87 |
| Length | 10.41 |
| Height | 11.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics MET-32-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.