
General audio transformer featuring a 1:1 turns ratio, designed for 1500Vrms isolation. Primary and secondary windings exhibit DC resistance of 85 Ohms and 110 Ohms respectively. This thru-hole component utilizes 4 terminal PC pins for secure mounting. Dimensions are 7.87mm width, 10.41mm length, and 11.81mm height.
Triad Magnetics MET-46-T technical specifications.
| Width | 7.87 |
| Length | 10.41 |
| Height | 11.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics MET-46-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.