
The N-150MG autotransformer is a passive component rated for 650mA output current and 230V output voltage at 60Hz. It features a lead-free design and is suitable for mounting with flanges. The device weighs 4.9lb and measures 49.21mm in width and 45.24mm in height. The N-150MG is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-150MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 650mA |
| Frequency | 60Hz |
| Height | 45.24mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| Output Current | 650mA |
| Output Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 4.9lb |
| Width | 49.21mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-150MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
