The N-1X is a transformer with a package quantity of one, packaged in rail/tube, and features wire lead termination. It has a height of 2.281 inches, length of 2 inches, and a width of 3.687 inches, with a weight of 1.5 pounds. The transformer operates at an output voltage of 115V and an output current of 435mA. It is RoHS compliant and has a mount type of flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 2.281inch |
| Length | 2inch |
| Mount | Flanges |
| Output Current | 435mA |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 3.687inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
