
Triad Magnetics N-250MG technical specifications.
| Mount | Flanges |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-250MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
