Sign in to ask questions about the Triad Magnetics N-259MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-259MG technical specifications.
| Height | 1.56mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 31lb |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-259MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.