
The N-2X is a flange mount power transformer with a current rating of 870mA and an output voltage of 115V. It has a package quantity of one and is compliant with RoHS regulations. The transformer has a diameter of 52.4mm and a height of 2.625 inches. It is constructed with lead-free materials and has a weight of 2.1lb.
Sign in to ask questions about the Triad Magnetics N-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-2X technical specifications.
| Package/Case | 100 |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 870mA |
| Diameter | 52.4mm |
| Height | 2.625inch |
| Lead Free | Lead Free |
| Output Current | 870mA |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 2.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.