
Triad Magnetics N-3MG technical specifications.
| Height | 45.24mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 3lb |
| Width | 49.21mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-3MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
