
This 115V transformer features a panel mount design with flanges, suitable for applications requiring 130mA of output current. It is lead-free and RoHS compliant, meeting UL approval standards. The transformer is available in quantities of 20, with dimensions of 84.15mm in width and 49.22mm in height, weighing 1.4lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-48X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 49.22mm |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Output Current | 130mA |
| Output Voltage | 115V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | N |
| Voltage Rating (AC) | 115V |
| Weight | 1.4lb |
| Width | 84.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-48X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
