
Autotransformers Autotransform, 150W 115VACout, 230VACin
Sign in to ask questions about the Triad Magnetics N-4MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-4MG technical specifications.
| Current Rating | 1.3A |
| Frequency | 60Hz |
| Height | 45.24mm |
| Lead Free | Lead Free |
| Mount | Flanges |
| Output Current | 1.3A |
| Output Voltage | 115V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Weight | 4.7lb |
| Width | 49.21mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-4MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.