
Auto Transformer, 500VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics N-500MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cord Length | 6foot |
| Current Rating | 2.2A |
| Height | 4.625inch |
| Lead Free | Lead Free |
| Length | 4.75inch |
| Mount | Flanges |
| Output Current | 2.2A |
| Output Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire |
| Weight | 12lb |
| Width | 3.875inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-500MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
