
TRIAD MAGNETICS N-51X TRANSFORMER, 115V, 35VA
Sign in to ask questions about the Triad Magnetics N-51X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-51X technical specifications.
| Approvals | UL |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Current Rating | 300mA |
| Height | 2.281inch |
| Lead Free | Lead Free |
| Length | 2.125inch |
| Mount | Panel, Flanges |
| Output Current | 300mA |
| Output Voltage | 115V |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| DC Rated Voltage | 115V |
| Weight | 1.7lb |
| Width | 3.687inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-51X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
