
Power Transformer, 250VA,
Sign in to ask questions about the Triad Magnetics N-55MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics N-55MG technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 2.17A |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Weight | 11lb |
| Width | 71.43mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics N-55MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
